


MM3Z15VC | |
|---|---|
DigiKey Part Number | MM3Z15VCTR-ND - Tape & Reel (TR) MM3Z15VCCT-ND - Cut Tape (CT) MM3Z15VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z15VC |
Description | DIODE ZENER 15V 200MW SOD323F |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 100 | 1,74770 Kč | 174,77 Kč |
| 500 | 1,27636 Kč | 638,18 Kč |
| 1 000 | 1,12307 Kč | 1 123,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85869 Kč | 2 576,07 Kč |
| 6 000 | 0,76721 Kč | 4 603,26 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |



