


MM3Z13VST1G | |
|---|---|
DigiKey Part Number | MM3Z13VST1GOSTR-ND - Tape & Reel (TR) MM3Z13VST1GOSCT-ND - Cut Tape (CT) MM3Z13VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z13VST1G |
Description | DIODE ZENER 13V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z13VST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,57230 Kč | 257,23 Kč |
| 500 | 1,60508 Kč | 802,54 Kč |
| 1 000 | 1,25526 Kč | 1 255,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11121 Kč | 3 333,63 Kč |
| 6 000 | 0,65479 Kč | 3 928,74 Kč |
| 9 000 | 0,60687 Kč | 5 461,83 Kč |
| 15 000 | 0,56958 Kč | 8 543,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







