Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z11VB

DigiKey Part Number
MM3Z11VBTR-ND - Tape & Reel (TR)
MM3Z11VBCT-ND - Cut Tape (CT)
MM3Z11VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z11VB
Description
DIODE ZENER 11V 200MW SOD323F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
900 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
101,87300 Kč18,73 Kč
1000,98940 Kč98,94 Kč
5000,92620 Kč463,10 Kč
1 0000,82095 Kč820,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54730 Kč1 641,90 Kč
6 0000,50520 Kč3 031,20 Kč
9 0000,46310 Kč4 167,90 Kč
15 0000,44124 Kč6 618,60 Kč
21 0000,40975 Kč8 604,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč