
MJF18008G | |
|---|---|
DigiKey Part Number | MJF18008GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJF18008G |
Description | TRANS NPN 450V 8A TO-220FP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 8 A 13MHz 45 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF18008G Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 1A, 5V |
Series | Power - Max 45 W |
Packaging Tube | Frequency - Transition 13MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 900mA, 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 50 | 37,50660 Kč | 1 875,33 Kč |
| 100 | 33,92650 Kč | 3 392,65 Kč |
| 500 | 27,65226 Kč | 13 826,13 Kč |
| 1 000 | 25,63688 Kč | 25 636,88 Kč |
| 2 000 | 24,13983 Kč | 48 279,66 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |







