
MJE5731G | |
|---|---|
DigiKey Part Number | MJE5731GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE5731G |
Description | TRANS PNP 350V 1A TO-220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 1 A 10MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE5731G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 40 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 50 | 17,99520 Kč | 899,76 Kč |
| 100 | 16,07400 Kč | 1 607,40 Kč |
| 500 | 12,70380 Kč | 6 351,90 Kč |
| 1 000 | 11,61966 Kč | 11 619,66 Kč |
| 2 000 | 10,70772 Kč | 21 415,44 Kč |
| 5 000 | 9,72111 Kč | 48 605,55 Kč |
| 10 000 | 9,48585 Kč | 94 858,50 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |





