
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 100 | 12,71640 Kč | 1 271,64 Kč |
| 500 | 9,95516 Kč | 4 977,58 Kč |
| 1 000 | 9,06631 Kč | 9 066,31 Kč |
| 2 000 | 8,31868 Kč | 16 637,36 Kč |
| 5 000 | 7,50947 Kč | 37 547,35 Kč |
| 10 000 | 7,03433 Kč | 70 343,30 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


