Bipolar (BJT) Transistor PNP 40 V 3 A 50MHz 1.5 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE170G

DigiKey Part Number
MJE170GOS-ND
Manufacturer
Manufacturer Product Number
MJE170G
Description
TRANS PNP 40V 3A TO-126
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 50MHz 1.5 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.7V @ 600mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Power - Max
1.5 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1016,92400 Kč169,24 Kč
10011,17510 Kč1 117,51 Kč
5008,70410 Kč4 352,05 Kč
1 0007,90806 Kč7 908,06 Kč
2 0007,23833 Kč14 476,66 Kč
5 0006,51358 Kč32 567,90 Kč
10 0006,06576 Kč60 657,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč