
MJD32RLG | |
|---|---|
DigiKey Part Number | 488-MJD32RLGTR-ND - Tape & Reel (TR) 488-MJD32RLGCT-ND - Cut Tape (CT) 488-MJD32RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32RLG |
Description | TRANS PNP 40V 3A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,47200 Kč | 154,72 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 500 | 7,89248 Kč | 3 946,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 6,62736 Kč | 11 929,25 Kč |
| 3 600 | 6,09363 Kč | 21 937,07 Kč |
| 5 400 | 5,82173 Kč | 31 437,34 Kč |
| 9 000 | 5,51622 Kč | 49 645,98 Kč |
| 12 600 | 5,33532 Kč | 67 225,03 Kč |
| 18 000 | 5,27303 Kč | 94 914,54 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |

