
MJD31T4G | |
|---|---|
DigiKey Part Number | MJD31T4GOSTR-ND - Tape & Reel (TR) MJD31T4GOSCT-ND - Cut Tape (CT) MJD31T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31T4G |
Description | TRANS NPN 40V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD31T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,03000 Kč | 32,03 Kč |
| 10 | 20,24400 Kč | 202,44 Kč |
| 100 | 13,49330 Kč | 1 349,33 Kč |
| 500 | 10,59878 Kč | 5 299,39 Kč |
| 1 000 | 9,66685 Kč | 9 666,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,76148 Kč | 19 403,70 Kč |
| 5 000 | 7,18943 Kč | 35 947,15 Kč |
| 7 500 | 6,89801 Kč | 51 735,08 Kč |
| 12 500 | 6,71124 Kč | 83 890,50 Kč |
| Unit Price without VAT: | 32,03000 Kč |
|---|---|
| Unit Price with VAT: | 38,75630 Kč |

