
MJD243T4G | |
|---|---|
DigiKey Part Number | MJD243T4GOSTR-ND - Tape & Reel (TR) MJD243T4GOSCT-ND - Cut Tape (CT) MJD243T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD243T4G |
Description | TRANS NPN 100V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 100 | 9,76300 Kč | 976,30 Kč |
| 500 | 7,56200 Kč | 3 781,00 Kč |
| 1 000 | 6,85325 Kč | 6 853,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,08564 Kč | 15 214,10 Kč |
| 5 000 | 5,61109 Kč | 28 055,45 Kč |
| 7 500 | 5,36938 Kč | 40 270,35 Kč |
| 12 500 | 5,09777 Kč | 63 722,12 Kč |
| 17 500 | 4,99937 Kč | 87 488,97 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |




