IRG4RC10UTRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJB6488

DigiKey Part Number
2156-MJB6488-ND
Manufacturer
Manufacturer Product Number
MJB6488
Description
TRANS NPN 80V 15A D2PAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 15 A 5MHz 1.8 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 5A, 15A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5A, 4V
Power - Max
1.8 W
Frequency - Transition
5MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45413,73196 Kč6 234,31 Kč
Unit Price without VAT:13,73196 Kč
Unit Price with VAT:16,61567 Kč