
MJ11021G | |
|---|---|
DigiKey Part Number | MJ11021GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ11021G |
Description | TRANS PNP DARL 250V 15A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 250 V 15 A 175 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ11021G Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 10A, 5V |
Packaging Tray | Power - Max 175 W |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3.4V @ 150mA, 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ11015G | onsemi | 1 322 | MJ11015GOS-ND | 209,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 170,54600 Kč | 1 705,46 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |

