Bipolar (BJT) Transistor NPN - Darlington 60 V 30 A 4MHz 200 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ11012G

DigiKey Part Number
MJ11012GOS-ND
Manufacturer
Manufacturer Product Number
MJ11012G
Description
TRANS NPN DARL 60V 30A TO204
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 30 A 4MHz 200 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ11012G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
4V @ 300mA, 30A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 20A, 5V
Power - Max
200 W
Frequency - Transition
4MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10139,25900 Kč1 392,59 Kč
100103,38580 Kč10 338,58 Kč
50092,26270 Kč46 131,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč