6-DIP White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP White
MCT5210M

MCT5210M

DigiKey Part Number
MCT5210M-ND
Manufacturer
Manufacturer Product Number
MCT5210M
Description
OPTOISO 4.17KV TRANS W/BASE 6DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
70% @ 3mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 400ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 506
Factory Stock: 19 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,00000 Kč36,00 Kč
5020,98680 Kč1 049,34 Kč
10019,44180 Kč1 944,18 Kč
50016,68634 Kč8 343,17 Kč
1 00015,78666 Kč15 786,66 Kč
2 00015,02402 Kč30 048,04 Kč
5 00014,19225 Kč70 961,25 Kč
10 00013,67452 Kč136 745,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,00000 Kč
Unit Price with VAT:43,56000 Kč