


MC79L15ABPG | |
|---|---|
DigiKey Part Number | MC79L15ABPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC79L15ABPG |
Description | IC REG LINEAR -15V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ABPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 100 | 2,84600 Kč | 284,60 Kč |
| 250 | 2,62032 Kč | 655,08 Kč |
| 500 | 2,48348 Kč | 1 241,74 Kč |
| 2 000 | 2,27845 Kč | 4 556,90 Kč |
| 4 000 | 2,20225 Kč | 8 809,00 Kč |
| 6 000 | 2,16408 Kč | 12 984,48 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |



