


MC79L15ABDR2G | |
|---|---|
DigiKey Part Number | MC79L15ABDR2GOSTR-ND - Tape & Reel (TR) MC79L15ABDR2GOSCT-ND - Cut Tape (CT) MC79L15ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L15ABDR2G |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ABDR2G Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L79L15ACD13TR | STMicroelectronics | 6 116 | 497-7303-1-ND | 7,77000 Kč | Similar |
| LM79L15ACM/NOPB | Texas Instruments | 814 | LM79L15ACM/NOPB-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 100 | 2,90820 Kč | 290,82 Kč |
| 250 | 2,67600 Kč | 669,00 Kč |
| 500 | 2,53614 Kč | 1 268,07 Kč |
| 1 000 | 2,42128 Kč | 2 421,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,23293 Kč | 5 582,32 Kč |
| 5 000 | 2,16183 Kč | 10 809,15 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



