


MC78M15ACDTRKG | |
|---|---|
DigiKey Part Number | 488-MC78M15ACDTRKGTR-ND - Tape & Reel (TR) 488-MC78M15ACDTRKGCT-ND - Cut Tape (CT) 488-MC78M15ACDTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M15ACDTRKG |
Description | IC REG LINEAR 15V 500MA DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M15ACDTRKG Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04372 Kč | 1 260,93 Kč |
| 500 | 4,80476 Kč | 2 402,38 Kč |
| 1 000 | 4,60822 Kč | 4 608,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,27242 Kč | 10 681,05 Kč |
| 5 000 | 4,15097 Kč | 20 754,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

