



MC78M05ACDTRKG | |
|---|---|
DigiKey Part Number | MC78M05ACDTRKGOSTR-ND - Tape & Reel (TR) MC78M05ACDTRKGOSCT-ND - Cut Tape (CT) MC78M05ACDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M05ACDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05ACDTRKG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78M05IKVURG3 | Texas Instruments | 5 493 | 296-21206-1-ND | 12,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 100 | 5,30980 Kč | 530,98 Kč |
| 250 | 4,92108 Kč | 1 230,27 Kč |
| 500 | 4,68748 Kč | 2 343,74 Kč |
| 1 000 | 4,49540 Kč | 4 495,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,16718 Kč | 10 417,95 Kč |
| 5 000 | 4,04834 Kč | 20 241,70 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

