



MC78L18ACPRMG | |
|---|---|
DigiKey Part Number | 488-MC78L18ACPRMGCT-ND - Cut Tape (CT) 488-MC78L18ACPRMGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L18ACPRMG |
Description | IC REG LINEAR 18V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L18ACPRMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 48dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,14000 Kč | 41,40 Kč |
| 25 | 3,67000 Kč | 91,75 Kč |
| 100 | 3,15210 Kč | 315,21 Kč |
| 250 | 2,90536 Kč | 726,34 Kč |
| 500 | 2,75596 Kč | 1 377,98 Kč |
| 1 000 | 2,63362 Kč | 2 633,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,53272 Kč | 5 065,44 Kč |
| 4 000 | 2,44965 Kč | 9 798,60 Kč |
| 6 000 | 2,40805 Kč | 14 448,30 Kč |
| 10 000 | 2,36196 Kč | 23 619,60 Kč |
| 14 000 | 2,33504 Kč | 32 690,56 Kč |
| 20 000 | 2,30914 Kč | 46 182,80 Kč |
| 50 000 | 2,25337 Kč | 112 668,50 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |


