



MC78L15ACPRAG | |
|---|---|
DigiKey Part Number | MC78L15ACPRAGOSTR-ND - Tape & Reel (TR) MC78L15ACPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L15ACPRAG |
Description | IC REG LINEAR 15V 100MA TO92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L15ACPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,23320 Kč | 105,83 Kč |
| 100 | 3,64530 Kč | 364,53 Kč |
| 250 | 3,36472 Kč | 841,18 Kč |
| 500 | 3,19590 Kč | 1 597,95 Kč |
| 1 000 | 3,05689 Kč | 3 056,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,94256 Kč | 5 885,12 Kč |
| 4 000 | 2,84838 Kč | 11 393,52 Kč |
| 6 000 | 2,80120 Kč | 16 807,20 Kč |
| 10 000 | 2,74893 Kč | 27 489,30 Kč |
| 14 000 | 2,71839 Kč | 38 057,46 Kč |
| 20 000 | 2,68901 Kč | 53 780,20 Kč |
| 50 000 | 2,62577 Kč | 131 288,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


