



MC78L12ACPRAG | |
|---|---|
DigiKey Part Number | MC78L12ACPRAGOSTR-ND - Tape & Reel (TR) MC78L12ACPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L12ACPRAG |
Description | IC REG LINEAR 12V 100MA TO92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 100 | 3,18120 Kč | 318,12 Kč |
| 250 | 2,93216 Kč | 733,04 Kč |
| 500 | 2,78140 Kč | 1 390,70 Kč |
| 1 000 | 2,65793 Kč | 2 657,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55609 Kč | 5 112,18 Kč |
| 4 000 | 2,47225 Kč | 9 889,00 Kč |
| 6 000 | 2,43027 Kč | 14 581,62 Kč |
| 10 000 | 2,38376 Kč | 23 837,60 Kč |
| 14 000 | 2,35659 Kč | 32 992,26 Kč |
| 20 000 | 2,33045 Kč | 46 609,00 Kč |
| 50 000 | 2,27416 Kč | 113 708,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

