Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ACPREG

DigiKey Part Number
MC78L05ACPREGOSTR-ND - Tape & Reel (TR)
MC78L05ACPREGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC78L05ACPREG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACPREG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
30V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
253,81320 Kč95,33 Kč
1003,27570 Kč327,57 Kč
2503,01952 Kč754,88 Kč
5002,86496 Kč1 432,48 Kč
1 0002,73751 Kč2 737,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,55609 Kč5 112,18 Kč
4 0002,47225 Kč9 889,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč