


MC7818BTG | |
|---|---|
DigiKey Part Number | MC7818BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7818BTG |
Description | IC REG LINEAR 18V 1A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7818BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,98340 Kč | 399,17 Kč |
| 100 | 7,49420 Kč | 749,42 Kč |
| 250 | 6,97636 Kč | 1 744,09 Kč |
| 500 | 6,66350 Kč | 3 331,75 Kč |
| 1 000 | 6,40649 Kč | 6 406,49 Kč |
| 2 500 | 6,13486 Kč | 15 337,15 Kč |
| 5 000 | 5,97120 Kč | 29 856,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



