



MC7815BD2TR4G | |
|---|---|
DigiKey Part Number | MC7815BD2TR4GOSTR-ND - Tape & Reel (TR) MC7815BD2TR4GOSCT-ND - Cut Tape (CT) MC7815BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815BD2TR4G |
Description | IC REG LINEAR 15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815BD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 100 | 9,00600 Kč | 900,60 Kč |
| 250 | 8,39752 Kč | 2 099,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,59209 Kč | 6 073,67 Kč |
| 1 600 | 7,33513 Kč | 11 736,21 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


