



MC7812ACD2TR4G | |
|---|---|
DigiKey Part Number | MC7812ACD2TR4GOSTR-ND - Tape & Reel (TR) MC7812ACD2TR4GOSCT-ND - Cut Tape (CT) MC7812ACD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7812ACD2TR4G |
Description | IC REG LINEAR 12V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7812ACD2TR4G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,18760 Kč | 279,69 Kč |
| 100 | 9,81240 Kč | 981,24 Kč |
| 250 | 9,15848 Kč | 2 289,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,28844 Kč | 6 630,75 Kč |
| 1 600 | 8,01192 Kč | 12 819,07 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


