
MC74VHCT245ADTG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT245ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT245ADTG |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT245ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 75 | 10,92733 Kč | 819,55 Kč |
| 150 | 10,33520 Kč | 1 550,28 Kč |
| 300 | 9,84877 Kč | 2 954,63 Kč |
| 525 | 9,51949 Kč | 4 997,73 Kč |
| 1 050 | 9,17712 Kč | 9 635,98 Kč |
| 2 550 | 8,82567 Kč | 22 505,46 Kč |
| 5 025 | 8,61031 Kč | 43 266,81 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

