
MC74VHCT157ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT157ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT157ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT157ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT157ADTR2G |
Description | LOG CMOS QUAD 2-CHAN MUL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,88900 Kč | 48,89 Kč |
| 25 | 4,34440 Kč | 108,61 Kč |
| 100 | 3,74720 Kč | 374,72 Kč |
| 250 | 3,46044 Kč | 865,11 Kč |
| 500 | 3,28818 Kč | 1 644,09 Kč |
| 1 000 | 3,14608 Kč | 3 146,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99590 Kč | 7 489,75 Kč |
| 5 000 | 2,90547 Kč | 14 527,35 Kč |
| 7 500 | 2,86016 Kč | 21 451,20 Kč |
| 12 500 | 2,80998 Kč | 35 124,75 Kč |
| 17 500 | 2,78062 Kč | 48 660,85 Kč |
| 25 000 | 2,75241 Kč | 68 810,25 Kč |
| 62 500 | 2,69167 Kč | 168 229,38 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

