
MC74VHCT14ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT14ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT14ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT14ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT14ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT14ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,87300 Kč | 58,73 Kč |
| 25 | 5,22880 Kč | 130,72 Kč |
| 100 | 4,52360 Kč | 452,36 Kč |
| 250 | 4,18644 Kč | 1 046,61 Kč |
| 500 | 3,98308 Kč | 1 991,54 Kč |
| 1 000 | 3,81594 Kč | 3 815,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63921 Kč | 9 098,02 Kč |
| 5 000 | 3,53278 Kč | 17 663,90 Kč |
| 7 500 | 3,47948 Kč | 26 096,10 Kč |
| 12 500 | 3,42041 Kč | 42 755,12 Kč |
| 17 500 | 3,38590 Kč | 59 253,25 Kč |
| 25 000 | 3,35270 Kč | 83 817,50 Kč |
| 62 500 | 3,28121 Kč | 205 075,62 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

