
MC74VHCT08ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT08ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT08ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT08ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT08ADTR2G-Q |
Description | QUAD 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.53V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,08656 Kč | 12 716,40 Kč |
| Unit Price without VAT: | 5,08656 Kč |
|---|---|
| Unit Price with VAT: | 6,15474 Kč |

