
MC74VHC74DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC74DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC74DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC74DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC74DTR2G-Q |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,38086 Kč | 13 452,15 Kč |
| Unit Price without VAT: | 5,38086 Kč |
|---|---|
| Unit Price with VAT: | 6,51084 Kč |

