


MC74VHC595DR2G | |
|---|---|
DigiKey Part Number | MC74VHC595DR2GOSTR-ND - Tape & Reel (TR) MC74VHC595DR2GOSCT-ND - Cut Tape (CT) MC74VHC595DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC595DR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC595DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 25 | 11,49840 Kč | 287,46 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 250 | 9,43232 Kč | 2 358,08 Kč |
| 500 | 9,02956 Kč | 4 514,78 Kč |
| 1 000 | 8,97623 Kč | 8 976,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,34830 Kč | 20 870,75 Kč |
| 5 000 | 8,13744 Kč | 40 687,20 Kč |
| 7 500 | 8,03182 Kč | 60 238,65 Kč |
| 12 500 | 7,91484 Kč | 98 935,50 Kč |
| 17 500 | 7,84644 Kč | 137 312,70 Kč |
| 25 000 | 7,78072 Kč | 194 518,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


