
MC74VHC50DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC50DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC50DTR2GOSCT-ND - Cut Tape (CT) MC74VHC50DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC50DTR2G |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC50DTR2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC50DTR2G-Q | onsemi | 2 108 | 488-MC74VHC50DTR2G-QCT-ND | 6,09000 Kč | Parametric Equivalent |
| MC74VHCT50ADTR2G | onsemi | 8 054 | MC74VHCT50ADTR2GOSCT-ND | 7,77000 Kč | Parametric Equivalent |
| NLVVHCT50ADTR2G | onsemi | 10 201 | NLVVHCT50ADTR2GOSCT-ND | 21,63000 Kč | Parametric Equivalent |
| SN74LV6T17PWREP | Texas Instruments | 2 750 | 296-SN74LV6T17PWREPCT-ND | 146,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 100 | 4,16180 Kč | 416,18 Kč |
| 250 | 3,84852 Kč | 962,13 Kč |
| 500 | 3,65954 Kč | 1 829,77 Kč |
| 1 000 | 3,50373 Kč | 3 503,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,33918 Kč | 8 347,95 Kč |
| 5 000 | 3,24012 Kč | 16 200,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

