
MC74VHC50DR2G | |
|---|---|
DigiKey Part Number | MC74VHC50DR2GOSTR-ND - Tape & Reel (TR) MC74VHC50DR2GOSCT-ND - Cut Tape (CT) MC74VHC50DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC50DR2G |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC50DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67128 Kč | 917,82 Kč |
| 500 | 3,48902 Kč | 1 744,51 Kč |
| 1 000 | 3,33952 Kč | 3 339,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,18153 Kč | 7 953,82 Kč |
| 5 000 | 3,08629 Kč | 15 431,45 Kč |
| 7 500 | 3,03861 Kč | 22 789,57 Kč |
| 12 500 | 2,98576 Kč | 37 322,00 Kč |
| 17 500 | 2,95489 Kč | 51 710,57 Kč |
| 25 000 | 2,92518 Kč | 73 129,50 Kč |
| 62 500 | 2,86123 Kč | 178 826,88 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


