
MC74VHC4066DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC4066DTR2GOSCT-ND - Cut Tape (CT) MC74VHC4066DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4066DTR2G |
Description | IC SW SPST-NOX4 70OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4066DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,78040 Kč | 4 780,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


