
MC74VHC4066DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC4066DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC4066DTR2GOSCT-ND - Cut Tape (CT) MC74VHC4066DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4066DTR2G |
Description | IC SW SPST-NOX4 70OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4066DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,50040 Kč | 162,51 Kč |
| 100 | 5,64770 Kč | 564,77 Kč |
| 250 | 5,23976 Kč | 1 309,94 Kč |
| 500 | 4,99432 Kč | 2 497,16 Kč |
| 1 000 | 4,83098 Kč | 4 830,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 7,19900 Kč | 71,99 Kč |
| 25 | 6,42480 Kč | 160,62 Kč |
| 100 | 5,58220 Kč | 558,22 Kč |
| 250 | 5,17904 Kč | 1 294,76 Kč |
| 500 | 4,93644 Kč | 2 468,22 Kč |
| 1 000 | 4,77498 Kč | 4 774,98 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |

