
MC74VHC4051DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC4051DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC4051DTR2GOSCT-ND - Cut Tape (CT) MC74VHC4051DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4051DTR2G |
Description | IC MUX 8:1 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4051DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 130pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 100 | 6,81810 Kč | 681,81 Kč |
| 250 | 6,33972 Kč | 1 584,93 Kč |
| 500 | 6,05162 Kč | 3 025,81 Kč |
| 1 000 | 5,90821 Kč | 5 908,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,56388 Kč | 13 909,70 Kč |
| 5 000 | 5,41286 Kč | 27 064,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


