Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT50DBVT1G-Q

DigiKey Part Number
488-MC74VHC1GT50DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1GT50DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1GT50DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT50DBVT1G-Q
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
250,99960 Kč24,99 Kč
1000,83570 Kč83,57 Kč
2500,75592 Kč188,98 Kč
5000,70848 Kč354,24 Kč
1 0000,66942 Kč669,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59725 Kč1 791,75 Kč
6 0000,57451 Kč3 447,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč