
MC74VHC1GT14DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT14DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT14DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT14DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT14DFT2G-Q |
Description | SINGLE INVERTER WITH TTL LEVEL I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.76V ~ 1.13V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 250 | 0,78616 Kč | 196,54 Kč |
| 500 | 0,73702 Kč | 368,51 Kč |
| 1 000 | 0,69671 Kč | 696,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64716 Kč | 1 941,48 Kč |
| 6 000 | 0,62280 Kč | 3 736,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

