
MC74VHC1GT125DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT125DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT125DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT125DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,64044 Kč | 640,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


