
MC74VHC1GT125DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT125DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT125DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT125DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125DBVT1G-Q |
Description | IC BUFF 2V/5.5V SC-74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,80210 Kč | 80,21 Kč |
| 250 | 0,72652 Kč | 181,63 Kč |
| 500 | 0,68118 Kč | 340,59 Kč |
| 1 000 | 0,64380 Kč | 643,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59725 Kč | 1 791,75 Kč |
| 6 000 | 0,57451 Kč | 3 447,06 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




