
MC74VHC1GT08EDFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT08EDFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT08EDFT2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08EDFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 100 | 1,18640 Kč | 118,64 Kč |
| 250 | 1,08012 Kč | 270,03 Kč |
| 500 | 1,01588 Kč | 507,94 Kč |
| 1 000 | 0,96297 Kč | 962,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89766 Kč | 2 692,98 Kč |
| 6 000 | 0,86575 Kč | 5 194,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

