


MC74VHC1GT02DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT02DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT02DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT02DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT02DBVT1G |
Description | IC GATE NOR 1CH 2-INP 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT02DBVT1G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSOP |
Number of Inputs 2 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 250 | 1,70000 Kč | 425,00 Kč |
| 500 | 1,60550 Kč | 802,75 Kč |
| 1 000 | 1,52781 Kč | 1 527,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43164 Kč | 4 294,92 Kč |
| 6 000 | 1,38457 Kč | 8 307,42 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

