
MC74VHC1G14DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G14DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G14DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G14DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G14DFT2G-Q |
Description | SINGLE INVERTER, SCHMITT TRIGGER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,20000 Kč | 12,00 Kč |
| 25 | 1,03560 Kč | 25,89 Kč |
| 100 | 0,86940 Kč | 86,94 Kč |
| 250 | 0,78812 Kč | 197,03 Kč |
| 500 | 0,73886 Kč | 369,43 Kč |
| 1 000 | 0,69844 Kč | 698,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64876 Kč | 1 946,28 Kč |
| 6 000 | 0,62434 Kč | 3 746,04 Kč |
| 9 000 | 0,61216 Kč | 5 509,44 Kč |
| 15 000 | 0,59862 Kč | 8 979,30 Kč |
| 21 000 | 0,59072 Kč | 12 405,12 Kč |
| 30 000 | 0,58312 Kč | 17 493,60 Kč |
| 75 000 | 0,56675 Kč | 42 506,25 Kč |
| 150 000 | 0,55688 Kč | 83 532,00 Kč |
| 300 000 | 0,54877 Kč | 164 631,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

