
MC74VHC1G132DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G132DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1G132DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1G132DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G132DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,00000 Kč | 10,00 Kč |
| 25 | 0,86640 Kč | 21,66 Kč |
| 100 | 0,72070 Kč | 72,07 Kč |
| 250 | 0,65156 Kč | 162,89 Kč |
| 500 | 0,60990 Kč | 304,95 Kč |
| 1 000 | 0,57574 Kč | 575,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53353 Kč | 1 600,59 Kč |
| 6 000 | 0,51284 Kč | 3 077,04 Kč |
| 9 000 | 0,50249 Kč | 4 522,41 Kč |
| 15 000 | 0,49103 Kč | 7 365,45 Kč |
| 21 000 | 0,48433 Kč | 10 170,93 Kč |
| 30 000 | 0,47788 Kč | 14 336,40 Kč |
| 75 000 | 0,46400 Kč | 34 800,00 Kč |
| 150 000 | 0,45563 Kč | 68 344,50 Kč |
| 300 000 | 0,44874 Kč | 134 622,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


