
MC74VHC1G126DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G126DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G126DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G126DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G126DFT1G |
Description | IC BUFF 2V/5.5V SC-88A |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,98280 Kč | 24,57 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 250 | 0,74500 Kč | 186,25 Kč |
| 500 | 0,69798 Kč | 348,99 Kč |
| 1 000 | 0,65955 Kč | 659,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











