
MC74VHC1G07DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G07DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G07DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G07DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G07DBVT1G-Q |
Description | IC BUFF 2V/5.5V SC-74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 100 | 0,83570 Kč | 83,57 Kč |
| 250 | 0,75592 Kč | 188,98 Kč |
| 500 | 0,70848 Kč | 354,24 Kč |
| 1 000 | 0,66942 Kč | 669,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59725 Kč | 1 791,75 Kč |
| 6 000 | 0,57451 Kč | 3 447,06 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

