Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G04DFT1G

DigiKey Part Number
MC74VHC1G04DFT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G04DFT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G04DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G04DFT1G
Description
IC INVERTER 1CH 1-INP SC88A
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G04DFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 035
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,87360 Kč21,84 Kč
1000,72650 Kč72,65 Kč
2500,65680 Kč164,20 Kč
5000,61482 Kč307,41 Kč
1 0000,58038 Kč580,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53783 Kč1 613,49 Kč
6 0000,51697 Kč3 101,82 Kč
9 0000,50654 Kč4 558,86 Kč
15 0000,49499 Kč7 424,85 Kč
21 0000,48823 Kč10 252,83 Kč
30 0000,48173 Kč14 451,90 Kč
75 0000,46774 Kč35 080,50 Kč
150 0000,45931 Kč68 896,50 Kč
300 0000,45236 Kč135 708,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč