
MC74VHC14DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC14DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC14DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC14DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC14DTR2G-Q |
Description | HEX INVERTER WITH SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 100 | 6,11040 Kč | 611,04 Kč |
| 250 | 5,67448 Kč | 1 418,62 Kč |
| 500 | 5,41244 Kč | 2 706,22 Kč |
| 1 000 | 5,25601 Kč | 5 256,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,96788 Kč | 12 419,70 Kč |
| 5 000 | 4,83025 Kč | 24 151,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

