


MC74VHC138DR2G | |
---|---|
DigiKey Part Number | MC74VHC138DR2GOSTR-ND - Tape & Reel (TR) MC74VHC138DR2GOSCT-ND - Cut Tape (CT) MC74VHC138DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC138DR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC138DR2G cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 9,51900 Kč | 95,19 Kč |
25 | 8,54040 Kč | 213,51 Kč |
100 | 7,46130 Kč | 746,13 Kč |
250 | 6,94640 Kč | 1 736,60 Kč |
500 | 6,63518 Kč | 3 317,59 Kč |
1 000 | 6,50792 Kč | 6 507,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 6,10902 Kč | 15 272,55 Kč |
5 000 | 5,94613 Kč | 29 730,65 Kč |
7 500 | 5,86453 Kč | 43 983,97 Kč |
12 500 | 5,77419 Kč | 72 177,38 Kč |
17 500 | 5,72136 Kč | 100 123,80 Kč |
25 000 | 5,67058 Kč | 141 764,50 Kč |
cms-vat-exclude-title: | 13,54000 Kč |
---|---|
cms-vat-include-title: | 16,38340 Kč |