
MC74VHC125DR2G | |
|---|---|
DigiKey Part Number | MC74VHC125DR2GOSTR-ND - Tape & Reel (TR) MC74VHC125DR2GOSCT-ND - Cut Tape (CT) MC74VHC125DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC125DR2G |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC125DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,88900 Kč | 48,89 Kč |
| 25 | 4,33600 Kč | 108,40 Kč |
| 100 | 3,74090 Kč | 374,09 Kč |
| 250 | 3,45380 Kč | 863,45 Kč |
| 500 | 3,28194 Kč | 1 640,97 Kč |
| 1 000 | 3,13983 Kč | 3 139,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,02505 Kč | 7 562,62 Kč |
| 5 000 | 2,93374 Kč | 14 668,70 Kč |
| 7 500 | 2,88795 Kč | 21 659,62 Kč |
| 12 500 | 2,83724 Kč | 35 465,50 Kč |
| 17 500 | 2,80761 Kč | 49 133,17 Kč |
| 25 000 | 2,77912 Kč | 69 478,00 Kč |
| 62 500 | 2,71776 Kč | 169 860,00 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |


